Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoCMV20
Order Code118766501
Product RangeCMV Series
Also Known AsGTIN UPC EAN: 5056414507517
Your Part Number
386 total stock globally
Need more?
386 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.410 ($8.151) |
Price for:Each
Minimum: 1
Multiple: 1
$7.41 ($8.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV20
Order Code118766501
Product RangeCMV Series
Also Known AsGTIN UPC EAN: 5056414507517
Technical Datasheet
Inductance7.5mH
DC Current Rating2A
DC Resistance Max0.16ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeCMV Series
Technical Specifications
Inductance
7.5mH
DC Resistance Max
0.16ohm
Operating Temperature Max
100°C
DC Current Rating
2A
Operating Temperature Min
-25°C
Product Range
CMV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
