Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $528.950 ($581.845) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$528.95 ($581.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoTL-CC1-10Copy
Order Code484155001
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-CC1-10 is a cold chain temperature logger (box of 10). It is an ideal choice for monitoring and recording the temperature of sensitive goods during transportation and at exchange points. It is perfect for pharmaceuticals, food and technical products. The logger is designed for single use only. Monitoring of the cold chain during transport of sensitive freight such as pharmaceuticals, foods and technical products.
- Quick and easy to use temperature logger
- Freely configurable by user - without software installation
- Clear alarm identification
- Automatic PDF report generation
- Everything in one logger:configuration file, PDF report, instruction manual, calibration certificate
- High storage capacity: 8,000 data point memory
- Manipulation-proof
- Conforms to GxP, EN 12830 and FDA 21 CFR Part 11 / GAMP 5
- IP65 (when placed in plastic bag) rating, USB interface
- Dimension is 80(L) x 43(W) x 2.5(D)mm( without bag), 105(L) x 55(W) x 2.5(D) mm(with bag)
Contents
10 x cold chain logger, Instruction manual.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
