Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHP32Copy
Manufacturer Standard Lead Time21 weeks
Order Code484154002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $838.460 ($922.306) |
Price for:Each
Minimum: 1
Multiple: 1
$838.46 ($922.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHP32Copy
Manufacturer Standard Lead Time21 weeks
Order Code484154002
Technical Datasheet
Product Overview
HP32 is a HygroPalm handheld instrument compatible with all HC2A and HC2 Rotronic probes (except HC2-LDP), it is able to perform spot measurements and logging of relative humidity, temperature and psychrometric parameters. Simply connect it to the probe input on the top.
- Measures relative humidity and temperature and perform psychometric calculations
- Graphical display for graphs and up to 4 values
- Freely settable visual and audible alarms on every value
- 64’000 data points memory for time programmable interval logging
- Supports spot measurements and programmable data logging
- MIN / MAX / AVG value calculation for recorded measurements
- Logging interval selectable from 1 second up to 24 hours
- Memory capacity: 8 channels with 8000 data points each
- Rechargeable 3.7V, 1000mAh battery, up to 48h logging operation
- IP65 rating, dimension is 160 x 63 x 30 mm
Contents
HygroPalm HP32 (without probe), Soft case, Micro-USB cable (computer connection and battery charging), HW4 LITE (no license key needed, 3 instruments connected max).
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
