Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $799.140 ($879.054) |
Price for:Each
Minimum: 1
Multiple: 1
$799.14 ($879.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHP31Copy
Order Code484153901
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
HP31 is a HygroPalm handheld instrument with a fixed Rotronic probe, it is able to perform spot measurements and logging of relative humidity, temperature and psychrometric parameters. It is used for mobile inspection and random tests in HVAC, the pharmaceutical industry and building management systems.
- Measures relative humidity and temperature and perform psychometric calculations
- Graphical display for graphs and up to 4 values
- Freely settable visual and audible alarms on every value
- 64’000 data points memory for time programmable interval logging
- Supports spot measurements and programmable data logging
- MIN / MAX / AVG value calculation for recorded measurements
- Logging interval selectable from 1 second up to 24 hours
- Memory capacity: 8 channels with 8000 data points each
- Rechargeable 3.7V, 1000mAh battery, up to 48h logging operation
- IP65 rating, dimension is 160 x 63 x 30 mm
Contents
HygroPalm HP31 (with fixed probe), Soft case, Micro-USB cable (computer connection and battery charging), HW4 LITE (no license key needed, 3 instruments connected max).
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
