Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,964.150 ($3,260.565) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$2,964.15 ($3,260.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHM IN1 (10)Copy
Order Code4841538
Technical Datasheet
Sensor Type-
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy-
Supply Voltage Min-12VDC
Supply Voltage Max12VDC
Sensor Case / Package-
No. of Pins2Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-50°C
Operating Temperature Max170°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
-
Sensing Accuracy
-
Supply Voltage Max
12VDC
No. of Pins
2Pins
Sensor Mounting
Through Hole
Operating Temperature Max
170°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Min
-12VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Min
-50°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
