Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,353.980 ($4,789.378) |
| 5+ | $4,232.450 ($4,655.695) |
| 10+ | $3,956.580 ($4,352.238) |
| 25+ | $3,877.490 ($4,265.239) |
| 50+ | $3,798.400 ($4,178.240) |
Price for:Each
Minimum: 1
Multiple: 1
$4,353.98 ($4,789.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHC2A-AW
Order Code4841470
Technical Datasheet
Moisture Content0% to 100%
Resolution %-
Operating Temperature Min-40°C
Operating Temperature Max85°C
External Height65mm
External Depth-
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HC2A-AW is a water activity probe for Rotronic devices. It has improved self-heating properties for outstanding accuracy, repeatability, and long-term stability. It comes with the Rotronic UART connector, which is used with the HygroLab. Applications include quality assurance in food manufacturing, coffee processing, tobacco, grain storage, and the pharmaceutical industries.
- Measures water activity and temperature
- Outstanding accuracy, repeatability and long-term stability
- Measuring device with light ring and ON/OFF touch button
- Range of application: 0 to 1aw (0 to 100%RH) / -40 to 85°C
- Capable of AW Quick function for fast measurement results (typically 4-5 minutes)
- High accuracy ±0.008aw, ±0.8 %RH, ±0.1 K at 10 to 30°C
- Dimension is Ø68 x 65mm
Technical Specifications
Moisture Content
0% to 100%
Operating Temperature Min
-40°C
External Height
65mm
External Width
-
SVHC
No SVHC (25-Jun-2025)
Resolution %
-
Operating Temperature Max
85°C
External Depth
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54