Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTRONIC
Manufacturer Part NoEA10-SCS
Order Code4846695
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $153.210 ($168.531) |
Price for:Each
Minimum: 1
Multiple: 1
$153.21 ($168.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoEA10-SCS
Order Code4846695
Technical Datasheet
Analysis & Calibration Type0
Dispensing MethodAmpule
Volume4ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EA10-SCS is a 10%rh humidity standard supplied in packs of five hermetically sealed ampoules, each containing the same humidity level. The ampoules are filled with calibration salts and provide a cost-effective solution for on-site humidity calibration. Each pack is supplied with a Swiss Calibration Services (SCS) certificate, ensuring traceability and accuracy. These standards are used for on-site calibration and adjustment of ROTRONIC probes, with support for third-party probes as well. Calibration can be easily performed using a calibration device and HW4 software on a PC, or without software using the HP23-A handheld instrument.
- Each ampoule is labelled with the humidity value and a serial number
- Simple and safe use
- Unlimited lifetime
- Practical packs of 5 ampoules of the same humidity value (approx. 0.8 ml per ampoule)
Technical Specifications
Analysis & Calibration Type
0
Volume
4ml
Product Range
-
Dispensing Method
Ampule
Weight
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04