Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | E2-05ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4841557 |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $355.990 ($391.589) |
Price for:Each
Minimum: 1
Multiple: 1
$355.99 ($391.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | E2-05ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4841557 |
| Technical Datasheet | |
| Accessory Type | Black Extension Cable |
| For Use With | Rotronic HC2 Probes |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
E2-05A is an extension cable (black) HC2 to instrument with standard 7-pin female / male connectors.
- 5m (16.4ft) cable length
- 82mm (3.2”) barrel length
Technical Specifications
| Accessory Type | Black Extension Cable |
|---|---|
| Product Range | - |
| For Use With | Rotronic HC2 Probes |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .307 |
