Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,203.930 ($1,324.323) |
| 5+ | $1,170.190 ($1,287.209) |
| 10+ | $1,094.030 ($1,203.433) |
| 25+ | $1,093.480 ($1,202.828) |
Price for:Each
Minimum: 1
Multiple: 1
$1,203.93 ($1,324.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoCP11
Order Code4841469
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0% to 100%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CP11 is a handheld instrument which provides indoor air quality measurement. It measures CO2, relative humidity, temperature, dew point & wet bulb temperature.
- Wide application range 0–50 °C and 0–100 %RH, non-condensing
- NDIR sensor with automatic calibration (ABC)
- CO₂ measuring range 0 to 9999ppm, CO2 accuracy ±30ppm ±5% of reading up to 5000ppm
- Large display with backlight
- Adjustable for CO2 measurement (audible)
- Hygromer® IN-1 humidity sensor with fast response time <30 s
- Temperature measurement from −20 to 60°C with 0.1°C resolution
- 18,000 values with time stamp
- Automatic (%rh/°C/ppm) and manual recording(%rh/°C/DP/WBT/ppm), 99 single values with time stamp
- Compact ABS housing, CE compliant, 76.7 × 41.8 × 233.9mm, 290g
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
0% to 100%
CO2 Range
0ppm to 9999ppm
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29