Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20,735.085 ($22,808.5935) |
Product Information
Product Overview
AWTHERM-PS40 is a water activity meter. It offers a professional, high-end laboratory unit for temperature-stabilized measurement of water activity. The wide control range permits measurements to be integrated directly into the tempered manufacturing or storage process. Water-activity measurement reacts very sensitively to variances in temperature. Stabilizing the temperature prevents imprecise results due to external temperature influences. Typical applications include food industry, pharmaceutical industry and cosmetics industry.
- Highest precision through exact stabilization of temperature
- Wide temperature-control range
- Outstanding repeatability
- Excellent long-term stability
- Reference probe exchangeable for calibration or cleaning
- IP21 rating
- 8-line LCD with touch operation
- Power supply range from 110V to 230V / 50Hz to 60Hz
- Dimension is 400 x 180 x 180mm(housing), Ø46 x 40mm(sample container)
Contents
AwTherm stabilised temperature water activity meter with PS-40 sample cup holder, HW4-P-Quick-V3 software code sticker, MicroUSB cable for connection to HW4, MicroUSB memory stick including HW4 and User Manual, Power cables for UK or US/EU/CH.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate