Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | AC3009Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4846689 |
| Your Part Number | |
| Technical Datasheet |
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $326.930 ($359.623) |
Price for:Each
Minimum: 1
Multiple: 1
$326.93 ($359.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | AC3009Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4846689 |
| Technical Datasheet | |
| Accessory Type | Service Cable with Power Supply via USB Interface |
| For Use With | Rotronic HF3/4/5/7, PF4/5, TF5 Series Humidity/Pressure/Temperature Transmitters, HL-20 Data Loggers |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AC3009 is a service cable for HF, HP21 / 22, HL-20 supply (power supplied via USB port).
- Connects ROTRONIC instruments via their service interface (UART) to a USB interface
- Compatible with TF5, HF3, HF4, HF5, HF7, HF8, HP21 and HP22, HL-20(D) / HL-21(D)
- Requires HW4 software
- For programming (settings, re-scaling, Firmware update, etc.) compatible instruments
- The instrument is supplied with power via the USB interface
- 3.6m cable length
Technical Specifications
| Accessory Type | Service Cable with Power Supply via USB Interface |
|---|---|
| Product Range | - |
| For Use With | Rotronic HF3/4/5/7, PF4/5, TF5 Series Humidity/Pressure/Temperature Transmitters, HL-20 Data Loggers |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90319000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .58 |
