Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $611.290 ($672.419) |
Price for:Each
Minimum: 1
Multiple: 1
$611.29 ($672.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC3001-LCopy
Order Code4846685
Technical Datasheet
Accessory TypeActive UART to USB Converter Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC3001-L is an active UART to USB converter cable(long shaft).
- To connect HC2A/HC2 probes to a PC via the USB interface
- Requires HW5 software on the PC
- Power supply via USB interface
- Operating temperature range from -40 to 70°C (range of application)
- Cable length of 2.8m
Technical Specifications
Accessory Type
Active UART to USB Converter Cable
Product Range
-
For Use With
Rotronic HC2A/HC2 Humidity and Temperature Probes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
