Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $550.030 ($605.033) |
Price for:Each
Minimum: 1
Multiple: 1
$550.03 ($605.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC1607/05
Order Code4846682
Technical Datasheet
Accessory Type4-Pin Binder Plug-Jack Extension Cable
For Use WithRotronic PT100 Temperature Probes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC1607/05 is an extension cable for PT100 probes, 4-pin binder male/female connectors.
- Maximum temperature of 85°C, minimum temperature of -40°C
- 5m cable length
Technical Specifications
Accessory Type
4-Pin Binder Plug-Jack Extension Cable
Product Range
-
For Use With
Rotronic PT100 Temperature Probes
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226
