Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $686.450 ($755.095) |
Price for:Each
Minimum: 1
Multiple: 1
$686.45 ($755.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC1000
Order Code4846669
Technical Datasheet
Accessory TypeNaturally Ventilated Shield
For Use WithRotronic HC2A-S3/A/S3H Meteorological Probes & E3-05A 5m Extension Cables
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AC1000 is a naturally ventilated radiation shield with 9 plates. It used where the natural ventilation (wind) provides sufficient air flow, e,g, measurement stations in the mountains. It is suitable for use with snow guns, weather stations, and building management systems.
- Easy-to-install protection shield for wall and mast mounting
- Simple probe mounting
- Probe screw connection Ø15 mm
- Protection against wind speeds up to 70m/s and horizontal precipitation
- For use with HC2A-S3/A/S3H + E3-05A
- Mounting bracket + clamp for mast mounting (Ø 25…50 mm)
- Dimension is Ø130 x 140 mm
Technical Specifications
Accessory Type
Naturally Ventilated Shield
Product Range
-
For Use With
Rotronic HC2A-S3/A/S3H Meteorological Probes & E3-05A 5m Extension Cables
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58