Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No40002
Order Code723538
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROSE
Manufacturer Part No40002
Order Code723538
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric72mm
External Width - Metric200mm
For Use WithAluform Watertight Enclosures
External Height - Imperial2.83"
External Width - Imperial7.87"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
200mm
External Height - Imperial
2.83"
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
72mm
For Use With
Aluform Watertight Enclosures
External Width - Imperial
7.87"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088