Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $861.970 ($948.167) |
Price for:Each
Minimum: 1
Multiple: 1
$861.97 ($948.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No370053162Copy
Order Code4854250
Technical Datasheet
Enclosure TypeIndustrial
Enclosure Material316L Stainless Steel
External Height - Metric500mm
External Width - Metric300mm
External Depth - Metric167mm
IP RatingIP66
Body ColourNatural
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial11.81"
External Depth - Imperial6.57"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
500mm
External Depth - Metric
167mm
Body Colour
Natural
External Height - Imperial
19.69"
External Depth - Imperial
6.57"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
316L Stainless Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
-
Configurable
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
