Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No10031008
Order Code4412790
Product RangeMini-Polyglas Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.880 ($127.468) |
| 5+ | $92.590 ($101.849) |
| 10+ | $84.690 ($93.159) |
| 20+ | $79.150 ($87.065) |
| 50+ | $73.000 ($80.300) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$115.88 ($127.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10031008
Order Code4412790
Product RangeMini-Polyglas Series
Technical Datasheet
Enclosure Material-
External Height - Metric20mm
External Width - Metric50mm
For Use WithRose Mini-Polyglas Series Enclosures
External Height - Imperial0.79"
External Width - Imperial1.97"
Product RangeMini-Polyglas Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
External Width - Metric
50mm
External Height - Imperial
0.79"
Product Range
Mini-Polyglas Series
External Height - Metric
20mm
For Use With
Rose Mini-Polyglas Series Enclosures
External Width - Imperial
1.97"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096