Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.470 ($37.917) |
| 5+ | $32.630 ($35.893) |
| 10+ | $30.930 ($34.023) |
| 20+ | $30.230 ($33.253) |
| 50+ | $29.360 ($32.296) |
Price for:Each
Minimum: 1
Multiple: 1
$34.47 ($37.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011060
Order Code4413012
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithRose 04.080808 Aluminium Aluform Series Enclosure
External Depth - Metric2mm
External Width - Metric65mm
External Height - Metric43.5mm
External Depth - Imperial0.08"
External Width - Imperial2.55"
External Height - Imperial1.71"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
43.5mm
External Width - Imperial
2.55"
Product Range
-
Plate Material
-
For Use With
Rose 04.080808 Aluminium Aluform Series Enclosure
External Width - Metric
65mm
External Depth - Imperial
0.08"
External Height - Imperial
1.71"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01