Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.380 ($12.518) |
| 5+ | $10.920 ($12.012) |
| 10+ | $10.540 ($11.594) |
| 20+ | $10.170 ($11.187) |
| 50+ | $9.000 ($9.900) |
Price for:Each
Minimum: 1
Multiple: 1
$11.38 ($12.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011003
Order Code4412957
Plate TypeMounting
Plate Material-
Plate Colour-
For Use With0
External Depth - Metric1.5mm
External Width - Metric114mm
External Height - Metric69mm
External Depth - Imperial0.06"
External Width - Imperial4.48"
External Height - Imperial2.71"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
69mm
External Width - Imperial
4.48"
Product Range
-
Plate Material
-
For Use With
0
External Width - Metric
114mm
External Depth - Imperial
0.06"
External Height - Imperial
2.71"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072