Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.02.8760Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 246495001 |
| Also Known As | GTIN UPC EAN: 7611990160631 |
| Your Part Number | |
| Technical Datasheet |
1,906 total stock globally
2,000 more incoming. You can reserve stock now
1,906 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.050 ($7.755) |
Price for:Each
Minimum: 1
Multiple: 1
$7.05 ($7.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.02.8760Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 246495001 |
| Also Known As | GTIN UPC EAN: 7611990160631 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Micro Type B Plug |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
| USB Standard | USB 2.0 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 11.02.8760 is a 1m USB 2.0 Cable, USB type A at one end and USB type micro B at other end, male to male. 480Mbps Bandwidth, TPE material and black jacket. For the connection of devices with micro USB connector, digital cameras and mobile phones.
- Improved shielding
- Elastic and very flexible
Applications
Computers & Computer Peripherals
Technical Specifications
| Connector to Connector | Type A Plug to Micro Type B Plug |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Jacket Colour | Black |
| Product Range | - |
| Cable Length - Metric | 1m |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 11.02.8760
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
