Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.3630
Order Code2506256
Also Known AsGTIN UPC EAN: 7611990110100
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.3630
Order Code2506256
Also Known AsGTIN UPC EAN: 7611990110100
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 11.01.3630 is a 3m grey RS232 Cable with 25-pole D-Sub male to female connector. The cable connects a switchbox with a computer or two serial interfaces, screen line connected to the cable foil screen and both connectors and connector casing moulded with special plastic for best strain relief.
- 25 Lines connected 1:1
- Hand locking screws
- Bronze contacts with gold coating
- Very good screening prevents data loss and electromagnetic interference
- 28AWG Wire gauge
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Beige
SVHC
No SVHC (23-Jan-2024)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238