Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSCT2750NWCTL1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4751163
Cut Tape4751163RL
Your Part Number
598 total stock globally
Need more?
598 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.620 ($11.682) |
| 10+ | $5.640 ($6.204) |
| 100+ | $4.870 ($5.357) |
| 500+ | $4.780 ($5.258) |
| 1000+ | $4.680 ($5.148) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.62 ($11.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2750NWCTL1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4751163
Cut Tape4751163RL
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id5.6A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.975ohm
Transistor Case StyleTO-263CA
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation53W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
5.6A
Drain Source On State Resistance
0.975ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-263CA
Rds(on) Test Voltage
18V
Power Dissipation
53W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
