Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRN781VMTE-17Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4827771
Cut Tape4827771RL
Your Part Number
3,000 total stock globally
Need more?
3,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.914 ($1.0054) |
| 10+ | $0.562 ($0.6182) |
| 100+ | $0.359 ($0.3949) |
| 500+ | $0.272 ($0.2992) |
| 1000+ | $0.205 ($0.2255) |
| 5000+ | $0.162 ($0.1782) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.57 ($5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRN781VMTE-17Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4827771
Cut Tape4827771RL
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If4ohm
Reverse Voltage100V
Diode Case StyleSOD-323FL
No. of Pins2 Pin
Diode Capacitance0.4pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
100V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
4ohm
Diode Case Style
SOD-323FL
Diode Capacitance
0.4pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
