Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGPR50NL45HRBTL
Order Code4909207
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.250 ($6.875) |
| 10+ | $4.030 ($4.433) |
| 100+ | $3.280 ($3.608) |
| 500+ | $2.930 ($3.223) |
| 1000+ | $2.830 ($3.113) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.25 ($6.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRGPR50NL45HRBTL
Order Code4909207
Technical Datasheet
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.6V
Power Dissipation187W
Collector Emitter Voltage Max480V
Transistor Case StyleTO-263L
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
45A
Power Dissipation
187W
Transistor Case Style
TO-263L
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
480V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015