Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRFA1MM2STRCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4758566
Cut Tape4758566RL
Your Part Number
2,950 total stock globally
Need more?
2,950 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.120 ($1.232) |
| 10+ | $0.501 ($0.5511) |
| 100+ | $0.442 ($0.4862) |
| 500+ | $0.335 ($0.3685) |
| 1000+ | $0.257 ($0.2827) |
| 5000+ | $0.225 ($0.2475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.60 ($6.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFA1MM2STRCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4758566
Cut Tape4758566RL
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max870mV
Reverse Recovery Time12ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-123FL
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
12ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
870mV
Forward Surge Current
30A
Diode Case Style
SOD-123FL
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
