Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM GMR100HJBFIR022 SMD Current Sense Resistor, 0.022 ohm, GMR Series, 2512 [6432 Metric], 7 W, ± 1%, Metal Plate](https://au.element14.com/productimages/standard/en_GB/4165265-40.jpg)
ManufacturerROHM
Manufacturer Part NoGMR100HJBFIR022Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4748540RL
Cut Tape4748540
Product RangeGMR Series
Your Part Number
980 total stock globally
Need more?
980 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.750 | $13.75 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.750 ($3.025) |
| 50+ | $1.410 ($1.551) |
| 250+ | $1.130 ($1.243) |
| 500+ | $1.070 ($1.177) |
| 1000+ | $0.985 ($1.0835) |
| 2000+ | $0.966 ($1.0626) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGMR100HJBFIR022Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4748540RL
Cut Tape4748540
Product RangeGMR Series
Technical Datasheet
Resistance0.022ohm
Product RangeGMR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 20ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.022ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 20ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
GMR Series
Power Rating
7W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
0.4mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
