Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBST91T1P4K01-VC
Order Code4840753
Your Part Number
Technical Datasheet
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $183.020 ($201.322) |
| 5+ | $182.030 ($200.233) |
Price for:Each
Minimum: 1
Multiple: 1
$183.02 ($201.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBST91T1P4K01-VC
Order Code4840753
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeSix N Channel
Continuous Drain Current Id90A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.019ohm
Transistor Case StyleHSDIP
No. of Pins20Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.8V
Power Dissipation385W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
90A
Drain Source On State Resistance
0.019ohm
No. of Pins
20Pins
Gate Source Threshold Voltage Max
4.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Six N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
HSDIP
Rds(on) Test Voltage
18V
Power Dissipation
385W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01