Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | ZNLE6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 292468401 |
| Product Range | ZNLE Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27,659.320 ($30,425.252) |
Price for:Each
Minimum: 1
Multiple: 1
$27,659.32 ($30,425.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | ZNLE6Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 292468401 |
| Product Range | ZNLE Series |
| Technical Datasheet | |
| Vector Network Analyzer Type | PC Based |
| Test Frequency Range | 1MHz to 6GHz |
| Sensitivity dBm | 120dBm |
| Manufacturer Warranty | 3 Years |
| Product Range | ZNLE Series |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
ZNLE6 is a R&S®ZNLE 1MHz to 6GHz, two ports vector network analyser. The renowned high-quality design, innovative user interface and compact size of the R&S®ZNLE make it ideal for basic VNA applications. As a standalone instrument, the R&S®ZNLE does not require an external PC to configure the setup. Users can start measuring immediately after users switch on the instrument. The wide 10.1" multitouch screen is perfect for displaying setups and arranging measurements as required by the current application. The R&S®ZNLE features a user interface that is simple and clearly structured.
- Excellent performance and cost-efficient
- Windows 10 operating system
- Ideal for production and education, intuitive to configure and use
- 10.1" high-resolution display, 1280×800 pixel
- Integrated context-sensitive help menu, softkey bar, quick access to key tool, HW settings at glance
- De/embedding functionality and fixture compensation
- Time domain analysis and DTF measurements and Remote controllable with LAN and GPIB option
- Clearly structured user interface, high measurement speed
- Low trace noise for high accuracy
- 3 years base unit warranty
Technical Specifications
| Vector Network Analyzer Type | PC Based |
|---|---|
| Sensitivity dBm | 120dBm |
| Product Range | ZNLE Series |
| SVHC | To Be Advised |
| Test Frequency Range | 1MHz to 6GHz |
|---|---|
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
Technical Docs (13)
Alternatives for ZNLE6
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2 |
