RTM3004 (RTM3K-04)
Digital Oscilloscope, RTM3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 40 Mpts, 3.5 ns

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | RTM3004 (RTM3K-04)Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 283659201 |
| Product Range | RTM3000 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,264.350 ($10,190.785) |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | RTM3004 (RTM3K-04)Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 283659201 |
| Product Range | RTM3000 Series |
| Technical Datasheet | |
| Product Range | RTM3000 Series |
| Scope Channels | 4 Channel |
| Bandwidth | 100MHz |
| Sampling Rate | 2.5GSPS |
| Display Memory Depth | 40 Mpts |
| Calculated Rise Time | 3.5ns |
| Scope Display Type | WXGA Touch Screen LCD Colour |
| Kit Contents | RTM3004 DSO, RT-ZP05S Passive Probes, Power Cord, Manual |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
The RTM3K-04 from Rohde & Schwarz is a RTM3000 series 100MHz, 4 channel digital oscilloscope. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500μV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
- PROMO: Buy this oscilloscope & get 30% off on selected bandwidth upgrades - Add skus: 2836633,2836629,2836628,2836631 or 2836627 + code: RTMSO20 to your basket
Applications
Medical
Contents
RTM3004 oscilloscope, 500MHz passive probe per channel, Power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| Product Range | RTM3000 Series |
|---|---|
| Bandwidth | 100MHz |
| Display Memory Depth | 40 Mpts |
| Scope Display Type | WXGA Touch Screen LCD Colour |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
| Scope Channels | 4 Channel |
|---|---|
| Sampling Rate | 2.5GSPS |
| Calculated Rise Time | 3.5ns |
| Kit Contents | RTM3004 DSO, RT-ZP05S Passive Probes, Power Cord, Manual |
| Plug Type | - |
Alternatives for RTM3004 (RTM3K-04)
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5 |
