Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8,009.140 ($8,810.054) |
Product Information
Product Overview
RTB2004 + RTB-B1 (RTB2K-74M)- PROMO is a RTB2000 series 70MHz, 4 channel digital oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support and 250MHz mixed signal upgrade (RTB-B1). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments. RTB2000 is more than just an oscilloscope. RTB-B1 option turns every RTB2000 into an intuitive-to-use MSO with 16 additional digital channels.
- Considered "Used" condition, the box has been opened but the product has not been used
- Near new condition, with all original accessories
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation, 16 digital channels
- Edge, width, video, pattern, line, serial bus standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
- Capture the longest time periods with class-leading 160Msample memory
Contents
RTB2004 oscilloscope, RTB2K-74M, R&S RT-ZP03 passive probe per channel, power cord.
Notes
End-of-Year Offer: Get 15% Off Rohde & Schwarz Test & Measurement Solutions — valid until December 31, 2025.
Technical Specifications
RTB2000 Series
70MHz
10 Mpts
TFT LCD Colour
3 Years
No SVHC (25-Jun-2025)
4+16 Channel
1.25GSPS
5ns
RTB2004 DSO, RTB-B1 MSO, Passive Probes, Power Cord, Manual
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate