Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZA22Copy
Manufacturer Standard Lead Time8 weeks
Order Code270682201
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.910 ($56.001) |
Price for:Each
Minimum: 1
Multiple: 1
$50.91 ($56.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZA22Copy
Manufacturer Standard Lead Time8 weeks
Order Code270682201
Technical Datasheet
Test Connector Type AProbe
Test Connector Type BProbe
Voltage Rating600V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The RT-ZA22 from Rohde & Schwarz is a silicon safety measurement cables in red and black colour.
- 600V CAT IV
Technical Specifications
Test Connector Type A
Probe
Voltage Rating
600V
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Probe
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
