
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | R&S HM8021-4Copy |
| Order Code | 825529 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | R&S HM8021-4Copy |
| Order Code | 825529 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Bandwidth | 1.5GHz |
| Counter Measuring Functions | Frequency |
| Test Frequency Range | 5Hz to 1.3GHz |
| No. of Digits / Alpha | 8 |
| Sensitivity | 60mVrms |
| External Height | 68mm |
| External Width | 135mm |
| External Depth | 228mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Plug Type | DE, UK |
| SVHC | To Be Advised |
Product Overview
This microprocessor based instrument has built-in self test as well as two high sensitivity inputs, with an extended frequency range to 1.6GHz for one of them. The reciprocal frequency measurement technique provides high resolution of low frequency signals with 7 significant digits for a 1s measurement duration. The HM8021-3 is equipped with an extremely stable temperature compensated crystal oscillator (TCXO) with a stability of 0.5 ppm over the entire operating temperature range. Readings of frequency, period, time interval and totalized count, up to 99,999,999, combined with the Display Hold function and a full range offset makes this instrument ideally suited for a broad range of applications.
- Frequency Range: DC to 1.6GHz
- Sensitivity: 20mVRMS
- 7 Measuring Functions
- 3 Selectable Gate Times; External Gate (HO801)
- 8 Digit LED Display
- Crystal Time Base (TCXO) 5x10-7
- Selectable Auto Trigger
Technical Specifications
| Bandwidth | 1.5GHz |
|---|---|
| Test Frequency Range | 5Hz to 1.3GHz |
| Sensitivity | 60mVrms |
| External Width | 135mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
| Counter Measuring Functions | Frequency |
|---|---|
| No. of Digits / Alpha | 8 |
| External Height | 68mm |
| External Depth | 228mm |
| Plug Type | DE, UK |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90304000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |
