Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51,850.970 ($57,036.067) |
Product Information
Product Overview
MXO44-2410-PROMO is a 4 channel ®MXO 4 series oscilloscope with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues.
- Considered "Used" condition, the box has been opened but the product has not been used
- Near new condition, with all original accessories
- 1GHz bandwidth, 4 analogue channel, 16 digital channel
- 12bit ADC, 18bit vertical architecture
- Up to 5Gsample/s sample rate
- Standard memory of 400Mpoints per channel with option for 800Mpoints
- Minimal noise of 104µV at 1GHz with 1mV/div sensitivity
- ±5V offset range with 500µV/div sensitivity
- History and segmented memory to capture up to 1 million acquisitions
- Industry’s most sensitive trigger: 1/1000 vertical division
- Best-in-class trigger jitter of just 1ps
- Adjustable digital trigger filters with user-selectable hysteresis
Contents
Oscilloscope, 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Notes
End-of-Year Offer: Get 15% Off Rohde & Schwarz Test & Measurement Solutions — valid until December 31, 2025.
Technical Specifications
MXO 4 Series
1GHz
400 Mpts
TFT LCD Capacitive Touch Screen
3 Years
No SVHC (25-Jun-2025)
4 Channel
5GSPS
350ps
MXO4 1 GHz Oscilloscope, 700 MHz Passive Probe, Accessories Bag, Quick Start Guide, Power Cord
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate