Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.300 ($25.630) |
Price for:Each
Minimum: 1
Multiple: 1
$23.30 ($25.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The EL420AR/NC/050TC is a 50gm two-part Polyurethane Adhesive formulated for toughness, impact strength and weather resistant properties. It is used in bonding and sealing window panels, optical instruments, high quality castings. It is in the form of water white liquid with barely perceptible odour.
- Excellent outdoor weathering properties
- UV-resistant
- Toughened PU
- Room temperature cure
- High impact strength
- 1.17% Water absorption
- -60 to 100°C Operating temperature range
- <lt/>0.3W/mK Thermal conductivity
- 7MPa Tensile strength
- 1.4 x 10¹²Ω Surface resistivity
Applications
Industrial, Sensing & Instrumentation
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
