Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROBNOR |
|---|---|
| Manufacturer Part No | EL171C/566Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 72597301 |
| Your Part Number | |
| Technical Datasheet |
861 total stock globally
Need more?
861 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.330 ($30.063) |
Price for:Each
Minimum: 1
Multiple: 1
$27.33 ($30.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROBNOR |
|---|---|
| Manufacturer Part No | EL171C/566Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 72597301 |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) |
| Dispensing Method | Packet |
| Compound Colour | Black |
| Volume | - |
| Weight | 566g |
| Product Range | - |
Product Overview
The EL171C/566 is a 566gm semi-rigid Polyurethane Potting Resin used in light to medium voltage electrical applications. It is used in encapsulation of transformers, cable joints, wide range of substrates, low to medium voltage electrical and electronic applications. It is in the form of black liquid.
- Room temperature cure
- Low cure exotherm
- High impact resistance
- Non-toxic
- Good electrical insulation characteristics
- 5.3MPa Tensile strength
- 12 to 14¹°Ω Surface resistivity
Applications
Industrial, Consumer Electronics
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) |
|---|---|
| Compound Colour | Black |
| Weight | 566g |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 35069900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .68 |
