Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoKL1567
Order Code1198773
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithKL Series Enclosures
External Depth - Metric-
External Width - Metric275mm
External Height - Metric285mm
External Depth - Imperial-
External Width - Imperial10.83"
External Height - Imperial11.22"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KL1567 is a Mounting Plate made of passivated zinc-plated sheet steel and suitable for KL series enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
-
External Height - Metric
285mm
External Width - Imperial
10.83"
Product Range
-
Plate Material
Steel
For Use With
KL Series Enclosures
External Width - Metric
275mm
External Depth - Imperial
-
External Height - Imperial
11.22"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1