Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRITTAL
Manufacturer Part NoAE1360Copy
Order Code1198826
Product RangeCompact AE
Your Part Number
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1360Copy
Order Code1198826
Product RangeCompact AE
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric600mm
External Depth - Metric350mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial23.62"
External Width - Imperial23.62"
External Depth - Imperial13.78"
Product RangeCompact AE
SVHCNo SVHC (27-Jun-2024)
Alternatives for AE1360
1 Product Found
Product Overview
The AE1360 is a Compact Enclosure made of sheet steel with dipcoat-primed, powder-coated on the outside in textured light grey (RAL 7035) finish and zinc-plated mounting plate.
Applications
Industrial
Contents
Enclosure, Single door, Gland plate in the enclosure base, Right-hand door hinge with two cam locks, Foamed-in door seal and Zinc-plated mounting plate.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
600mm
External Depth - Metric
350mm
Body Colour
Grey
External Height - Imperial
23.62"
External Depth - Imperial
13.78"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
23.62"
Product Range
Compact AE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1
