Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The 2508.010 is a Wall Mounting Bracket made of passivated zinc-plated sheet steel. It is suitable for use with the attachment of KL, EB, BG, AE, CM and EL enclosures as well as DK and FM wall-mounted distributors.
Applications
Industrial
Notes
For hygiene reasons and in view of the protection category, the stainless steel enclosures do not have any drilled holes for the wall mounting brackets.
Technical Specifications
Enclosure Material
Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
KL, EB, BG, AE, CM and EL Enclosures
External Width - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
