Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRIKO COMPONENTS
Manufacturer Part No2-1602-2/ST
Order Code1170357
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing-
Connector TypeTerminal Block, Eurostyle
Connector MountingPanel Mount
Wire Size AWG Max8AWG
Wire Size AWG Min14AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2-1602-2/ST is a 2-pole 32A Steatite Connector with nickel-plated brass contacts, panel mounting. Steatite consists to about 90% of soapstone, a very soft mineral. It can be shaped easily and a temperature treatment at roughly 1300°C. It features better value concerning bending and compression strength as well as elasticity and higher dielectric strength.
- Beige colour
- Higher density
- Non-inflammable
- Temperature-resistant
Applications
Industrial
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Panel Mount
Wire Size AWG Min
14AWG
Contact Material
Brass
No. of Contacts
2Contacts
Connector Type
Terminal Block, Eurostyle
Wire Size AWG Max
8AWG
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
