Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoPVP2350Copy
Manufacturer Standard Lead Time9 weeks
Order Code5124063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $111.420 ($122.562) |
Price for:Each
Minimum: 1
Multiple: 1
$111.42 ($122.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoPVP2350Copy
Manufacturer Standard Lead Time9 weeks
Order Code5124063
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth350MHz
Input Voltage Max300Vrms
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PVP2350 is a 350MHz, 10:1/1:1, passive high impedance probe (one probe kit).
- 10:1 or 1:1 switchable
- 1Mohm(1x)/10Mohm(10x) input resistance
- 50pF(1x)/10pF(10x) input capacitance
- 150 VRMS CAT II(1x)/300 VRMS CAT II(10x) maximum rated input voltage
- Compensation range from 10pF to 25pF
- 120cm cable length
- 4.6mm probe tip diameter
- Operating temperature range from 0 to +50 °C
Contents
Probe head x 1, Hook tip x 1, Adjustment tool x 1, Marker rings x 8, Ground alligator clip x 1, Ground spring x 2, Insulation cap x 1.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300Vrms
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
350MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
