Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoMSO5354-PROMOCopy
Order Code5131928
Product RangeMSO5000 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,785.410 ($3,063.951) |
Price for:Each
Minimum: 1
Multiple: 1
$2,785.41 ($3,063.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoMSO5354-PROMOCopy
Order Code5131928
Product RangeMSO5000 Series
Technical Datasheet
Product RangeMSO5000 Series
Scope Channels4 Analogue, 16 Digital
Bandwidth350MHz
Sampling Rate8GSPS
Display Memory Depth100 Mpts
Calculated Rise Time1ns
Scope Display TypeTFT LCD Capacitive Touch Screen
Kit ContentsMixed Signal Oscilloscope, 350 MHz 2 or 4 Passive Probes, Power Cord, USB Cable, Quick Guide
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Save up to 33% (already applied) on selected RIGOL test equipment in EMEA only, until 31/12/2026.
Technical Specifications
Product Range
MSO5000 Series
Bandwidth
350MHz
Display Memory Depth
100 Mpts
Scope Display Type
TFT LCD Capacitive Touch Screen
Manufacturer Warranty
3 Years
SVHC
No SVHC (04-Feb-2026)
Scope Channels
4 Analogue, 16 Digital
Sampling Rate
8GSPS
Calculated Rise Time
1ns
Kit Contents
Mixed Signal Oscilloscope, 350 MHz 2 or 4 Passive Probes, Power Cord, USB Cable, Quick Guide
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.55
