register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,173.090 ($1,290.399) |
Product Information
Product Overview
DS1104Z-S PLUS is a DS1000Z series, 100MHz bandwidth digital oscilloscope. It is a high-performance and economic digital oscilloscope designed for the designing, debugging and educational requirements of the mainstream digital oscilloscope market. Wherein, the mixed signal digital oscilloscope aimed at the embedded design and test fields is equipped with 16 digital channels and allows users to measure analogue and digital signals at the same time.
- 4 analogue channels, 2-channel 25MHz signal source, 16 digital channels digital oscilloscope
- Real-time sample rate up to 1GSa/s, memory depth up to 24Mpts
- Up to 30,000wfms/s waveform capture rate
- Up to 60,000 frames hardware real-time waveform recording and playback functions
- Innovative "UltraVision" technology, various trigger and bus decoding functions
- Low noise floor, vertical scale range: 1mV/div to 10V/div
- Various interfaces: USB host & device, LAN (LXI), AUX
- 7inch WVGA (800x480) TFT LCD, intensity graded colour display
- Built-in dual-channel 25MHz function/arbitrary waveform generator
- Size is 12.32inch x 6.33inch x 4.81inch/312.92mm x 160.78mm x 122.17mm (Width x height x depth)
Contents
Digital oscilloscope, Power cord conforming to the standard of the country, USB cable, 4 passive probes (150MHz), Quick guide (hard copy).
Notes
DS1000Z Plus supports 16 digital channels after being upgraded with the MSO upgrade option.
Technical Specifications
DS1000Z Series
100MHz
24 Mpts
TFT LCD Colour
3 Years
No SVHC (25-Jun-2025)
4 Channel
1GSPS
3.5ns
Digital Signal Oscilloscope, 150 MHz 4x Passive Probes, USB Cable, Power Cord, Quick Guide
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate