register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,135.190 ($1,248.709) |
Product Information
Product Overview
DP811A is a DP800 series single channel programmable linear DC power supply. The DP800 series power supply combines the ability to source, analyse, and coordinate over time on a powerful platform. Built in V, A, and W measurements make power monitoring easy, but additional wave tracking, timing, and analysis features in this advanced "A" model means there are even more ways to use the instruments. Digital triggering between instruments also makes it possible to reliably combine and connect supplies together. Intuitive to use for everything from education labs to the R & D bench, the DP800 family of power supplies provide incredible value for any application.
- 20V/10A (low range), 40V/5A (high range) with remote sense, total power up to 200W
- Low ripple and noise is less than 350uVrms/3mVpp
- Excellent linear regulation rate and load regulation rate
- Fast transient response time is less than 50μs
- Standard OVP/OCP/OTP protection functions
- Standard timing output
- AC input (50Hz-60Hz) 100V AC ±10%, 115V AC ±10%, 230V AC ±10% (maximum 250V AC)
- Support more advanced functions: timer and delay output(standard), recorder/analyser/monitor/trigger
- 3.5inch TFT display, 239mm(W) x 157mm(H) x 418mm(D) size
- USB host & device(standard), USB-GPIB (optional), LAN/RS232/digital IO
Contents
Programmable linear DC power supply, Power cord, USB cable, Fuse 50T-032H 250V 3.15A, short-circuit equipment, Digital I/O interface connecting terminal.
Technical Specifications
Programmable
0V
0A
200W
250VAC
DP800 Series
No SVHC (25-Jun-2025)
1 Output
40V
5A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate