register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,324.700 ($1,457.170) |
Product Information
Product Overview
DHO1072 is a DHO1000 series, 70MHz bandwidth digital oscilloscope. It is designed to meet the designing, debugging, and testing requirements of the mainstream oscilloscope market. Adopting the brand-new chipset "Centaurus" developed by RIGOL, this series achieves a fast waveform capture rate of 1,500,000wfms/s with the UltraAcquire mode, 100Mpts memory depth, 12-bit vertical resolution, all combined with excellent noise floor performance and vertical accuracy to meet your requirements for more accurate measurements, bringing extraordinary T&M experience for you.
- 2 analogue channels and 1 EXT channel digital oscilloscope
- Rise time ≤5ns, up to 2GSa/s real-time sample rate
- Vertical sensitivity range from 500μV/div to 10V/div
- 10.1'' 1280x800 HD touch display
- User-friendly Flex Knobs, bringing smoother interaction
- Standard photoelectric encoder operating knobs, effectively prolonging its service life
- Standard USB device & host, LAN, and HDMI interfaces
- Power voltage range from 100 to 240V AC
- Operating temperature range from 0°C to +50°C
- Dimension is 14.1inch/358.14mm (W) x 8.45inch/214.63mm (H) x 4.74inch/120.39mm (D)
Contents
Digital oscilloscope, Power cord (based on destination country), USB cable, 2 x passive HighZ probes (150MHz), standard.
Technical Specifications
DHO1000 Series
70MHz
50 Mpts
TFT LCD Capacitive Touch Screen
3 Years
No SVHC (25-Jun-2025)
2 Analogue
2GSPS
5ns
Digital Signal Oscilloscope, 150 MHz 2x Passive HighZ Probes, USB Cable, Power Cord
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate