
Product Information
Product Overview
The EVB_RT8293AHZSP is an evaluation board for RT8293AHZSP step down converter. The RT8293AHZSP is a high efficiency, monolithic synchronous step down DC to DC converter that can deliver up to 3A output current from a 4.5V to 23V input supply. The RT8293AHZSP's current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors. Cycle by cycle current limit provides protection against shorted outputs and soft start eliminates input current surge during start up. The RT8293A also provides output under voltage protection and thermal shutdown protection. The low current (less than 3µA) shutdown mode provides output disconnection, enabling easy power management in battery powered systems.
- Default input voltage of 12V
- Default output voltage of 3.3V
- Steady 340KHz operating frequency at all load currents
- ±1.5% high accuracy feedback voltage
- Integrated N MOSFET switches
- Output adjustable from 0.8V to 20V
- Up to 95% efficiency
- Stable with low ESR ceramic output capacitors
Applications
Power Management, Wireless, Consumer Electronics, Portable Devices, Industrial
Warnings
ESD sensitive device, take proper precaution while handling.
Technical Specifications
Richtek
Power Management - Voltage Regulator
Eval Board RT8293AHZSP
-
RT8293AHZSP
Step Down DC / DC Converter
TUK SGACK902S Keystone Coupler
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
