Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | RFID1-13RTTL-3VCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 407064801 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.250 ($44.275) |
Price for:Each
Minimum: 1
Multiple: 1
$40.25 ($44.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | RFID1-13RTTL-3VCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 407064801 |
| Technical Datasheet |
Product Overview
A Compact RFID reader module for use in general purpose RFID applications. Whenever the compatible RFID tag is brought within range the module will output a TTL serial data stream with the tag data. The module can be used standalone, or the antenna section can be removed and deployed remotely whilst connected to the module via cable. The module is compatible with all known ISO4443A compatible cards and Tags and provides a simple plug in solution to passive tag interface.
- Suitable for asset / stock tagging, access control, payment systems, managing resources, identification control etc....
- 13.56MHz reader module
- ISO/IEC 14443 Type A
- Break Out antenna included
- Cards/Tags Supported: Mifare one (S50, S70, RC632 / ntag203 / ntag213 etc.)
- Read range up to 100mm
- Supply +3.3V DC @100mA
- TTL Data output
- Baud rate 9600bps
- Communications speed: 106Kbit/s
- Operating Temperature: 0 to 80℃
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
