
30 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $245.110 ($269.621) |
Product Information
Product Overview
RADIOTRAP-4S4 is a RADIOTRAP system. It is a robust and reliable 433MHz remote control solution designed for continuous operation throughout the year. With a focus on versatility and ease of use, it is suitable for a variety of applications, including clay pigeon releases, industrial lighting, and controlling gates or roller shutter doors. The RADIOTRAP-4T transmitter is rated IP67 for water and dust resistance, while the RADIOTRAP-4R4 receiver boasts an IP68 rating, ensuring protection in harsh environments. Each receiver features four independent changeover relay outputs, allowing flexible control over connected devices. With an effective range of up to 3km and utilizing FSK/spread spectrum technology, the system ensures reliable signal transmission. The long-range (LoRa) mode can operate in four different settings, providing versatility in connectivity. Users can easily pair any transmitter switch with any receiver output, enabling the creation of customized control systems.
- Systems supplied ’ready to Go’, 4 channel system (Tx and Rx)
- FSK/ FHSS LoRa spread spectrum
- 4 x relay changeover contacts rated, 4A at 230V AC (1KW)
- Transmitter: waterproof to IP67, powered from 3 x AAA batteries
- LED acknowledgment back from Rx, continuous/state change transmit
- Receiver: 6-32V AC/DC supply, waterproof to IP68, 2 x cable gland entry 7-10mm
Technical Specifications
Receiver & Transmitter
433MHz
RADIOTRAP-4Sx Series
4 Channel
5km
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
