Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoRADIOTRAP-4S1
Order Code407063802
Your Part Number
Technical Datasheet
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $245.340 ($269.874) |
Price for:Each
Minimum: 1
Multiple: 1
$245.34 ($269.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RADIOTRAP system is designed for continuous operation 365 days of the year. This Transmitter is rate IP65 and the receiver IP68. Each receiver has four independent changeover relay outputs which can easily be paired with individual switches from one or many transmitters. Building a bespoke control system is easy with any of the transmitters.
- Suitable for clay pigeon releases, industrial lighting and gates / roller shutter doors
- Up to 5Km Range(+10dbm ERP)
- FSK/Spread Spectrum Technology
- Long Range LoRa Mode 1 to 4
- Map any Tx Switch to Any RX O/P
- 4x Relay Changeover Contacts Rated 4A @ 230Vac (1KW)
- <bold>Transmitter</bold>
- IP65 rating
- Powered from 3x AAA Batteries
- LED Acknowledgment Back from Rx
- Continuous / State change Transmit
- <bold>Receiver</bold>
- 6V - 32V AC/DC Supply
- IP68 rated
- Outputs Momentary or Latching
- Optional Rx Acknowledge back to Transmitter
- Optional External Antenna mount
- Systems supplied ’ready to Go’
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.590804