Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8S2Copy
Manufacturer Standard Lead Time13 weeks
Order Code284117701
Product RangeHORNETPRO
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $142.940 ($157.234) |
Price for:Each
Minimum: 1
Multiple: 1
$142.94 ($157.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoHORNETPRO-8S2Copy
Manufacturer Standard Lead Time13 weeks
Order Code284117701
Product RangeHORNETPRO
Technical Datasheet
Remote Control TypeReceiver & Transmitter
No. of Channels2 Channel
Frequency868MHz
Range200m
Product RangeHORNETPRO
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HORNETPRO-8S2 from RF Solutions is a reliable rugged and simple to setup 2 Channel remote control system. This single channel system can achieve a range up to 200m.
- Suitable for electric gates, garden lighting, pond pumps and entry barriers
- IP rating: IP68
- Range: Up to 200m
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
868MHz
Product Range
HORNETPRO
No. of Channels
2 Channel
Range
200m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
