Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBBER-8T2Copy
Manufacturer Standard Lead Time10 weeks
Order Code275932001
Product RangeFOBBER
Your Part Number
35 total stock globally
45 more incoming. You can reserve stock now
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.450 ($38.995) |
Price for:Each
Minimum: 1
Multiple: 1
$35.45 ($39.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBBER-8T2Copy
Manufacturer Standard Lead Time10 weeks
Order Code275932001
Product RangeFOBBER
Technical Datasheet
Remote Control TypeTransmitter
No. of Channels2 Channel
Frequency869.5MHz
Range100m
Product RangeFOBBER
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FOBBER-8T2 from RF Solutions is a a versatile, 2-Channel multi-function, FM key fob Radio Transmitter, capable of up to 100m range.
- Sleek and compact design
- Range up to 100m
- IP rating: IP68
- CR2032 battery (included)
- Dimensions: 59.2x32.7x8mm
Technical Specifications
Remote Control Type
Transmitter
Frequency
869.5MHz
Product Range
FOBBER
No. of Channels
2 Channel
Range
100m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
